Reference Only
NKFIW
RF Adapters - In Series .
Datasheet
NKFIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | RF Adapters - In Series | |
| RF Series | F Type | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 3 GHz | |
| Body Style | Straight | |
| Contact Plating | Nickel | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Insulator Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.13 | $8.26 | |
| $3.84 | $38.40 | |
| $3.65 | $91.25 | |
| $3.41 | $341.00 | |
| $3.22 | $805.00 | |
| $3.13 | $1,565.00 | |
| $2.93 | $2,930.00 | |
| $2.86 | $7,150.00 |
Need more?