Reference Only

NK6X88MBL-Q

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
NK6X88MBL-Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
TypePatch
GenderJack (Female)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 5e
Mounting StylePanel Mount
Termination StylePunchdown
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 65 C
ColorBlack
Contact MaterialPhosphor Bronze
Number of Positions48 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.62$390.50
$14.92$1,492.00
$14.56$3,640.00
$14.42$7,210.00
Need more?
Contact Us