Reference Only

NK5EPPG48Y

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
NK5EPPG48Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
TypePatch
GenderJack (Female)
USOC CodesRJ45
Performance CategoryCat 5e
Mounting StylePanel Mount
Termination StylePunchdown
Number of Positions48 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$430.60$430.60
$421.18$4,211.80
$409.02$10,225.50
Need more?
Contact Us