Reference Only
NK4MFBL
Enclosures, Boxes, & Cases .
Datasheet
NK4MFBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Enclosures, Boxes, & Cases | |
| Color | Black | |
| Height | 1.7 in | |
| Housing Color | Black | |
| Length | 0.88 in | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Accessories | |
| Series | NK4 | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Face Plate | |
| Width | 2.9 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.38 | $43.80 | |
| $4.30 | $107.50 | |
| $4.20 | $210.00 | |
| $3.60 | $360.00 | |
| $3.53 | $882.50 | |
| $3.48 | $1,740.00 | |
| $3.42 | $3,420.00 | |
| $3.37 | $8,425.00 |
Need more?