Reference Only
NK2BXWH-A
Enclosures, Boxes, & Cases .
Datasheet
NK2BXWH-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Enclosures, Boxes, & Cases | |
| Color | White | |
| Height | 28.6 mm | |
| Height - in | 1.12 in | |
| Height - mm | 28.6 mm | |
| Housing Color | White | |
| Length | 92.7 mm | |
| Length - in | 3.65 in | |
| Length - mm | 92.7 mm | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Connector Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Surface Mount | |
| Width | 49.5 mm | |
| Width - in | 1.95 in | |
| Width - mm | 49.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $33.20 | |
| $3.23 | $80.75 | |
| $3.09 | $154.50 | |
| $3.00 | $300.00 | |
| $2.94 | $1,470.00 | |
| $2.82 | $2,820.00 | |
| $2.78 | $6,950.00 |
Need more?