Reference Only

NK2BXIW-A

Enclosures, Boxes, & Cases .

Manufacturer:

Mfr Part:
NK2BXIW-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryEnclosures, Boxes, & Cases
ProductConnector Enclosures
TypeSurface Mount Box
MaterialAcrylonitrile Butadiene Styrene (ABS)
ColorWhite
Cover ColorWhite
Length3.65 in
Width1.95 in
Height1.12 in
Housing ColorWhite
Product TypeEnclosures, Boxes, & Cases
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.40$34.00
$3.28$82.00
$3.19$159.50
$3.02$302.00
$2.97$742.50
$2.92$1,460.00
$2.86$2,860.00
$2.82$7,050.00
Need more?
Contact Us