Reference Only
NK2BXIG-A
Enclosures, Boxes, & Cases .
Datasheet
NK2BXIG-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Enclosures, Boxes, & Cases | |
| Housing Color | Gray | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Connector Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Surface Mount Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $35.90 | |
| $3.23 | $80.75 | |
| $3.14 | $157.00 | |
| $3.03 | $303.00 | |
| $2.98 | $745.00 | |
| $2.93 | $1,465.00 | |
| $2.87 | $2,870.00 | |
| $2.83 | $7,075.00 |
Need more?