Reference Only
NK2BXEI-A
Enclosures, Boxes, & Cases .
Datasheet
NK2BXEI-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Enclosures, Boxes, & Cases | |
| Color | White (Ivory) | |
| Cover Color | White (Ivory) | |
| Height | 1.12 in | |
| Housing Color | White (Ivory) | |
| Length | 3.65 in | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Enclosures, Boxes, & Cases | |
| Product | Connector Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Surface Mount Box | |
| Width | 1.95 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.10 | $31.00 | |
| $2.98 | $74.50 | |
| $2.82 | $141.00 | |
| $2.79 | $1,395.00 | |
| $2.74 | $2,740.00 | |
| $2.71 | $6,775.00 |
Need more?