Reference Only

N8522BV

Racks & Rack Cabinets .

Manufacturer:

Mfr Part:
N8522BV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryRacks & Rack Cabinets
ProductEnclosed Cabinets
TypeN-Type Cabinet
Number of Rack Units45U
Width800 mm
Height2.134 m
ColorBlack
MaterialSteel
Depth1.2 m
Product TypeRacks & Rack Cabinets
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9403200090
TARIC9403208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9,811.18$9,811.18
Need more?
Contact Us