Reference Only

MTX6PLB-C

Obsolete
Modular Connectors / Ethernet Connectors

Manufacturer:

Mfr Part:
MTX6PLB-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeLoad Block
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 6
Mounting StyleCable Mount
ColorWhite
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?