Reference Only
MTM1H25-C
Cable Tie Mounts .
Datasheet
MTM1H25-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | MTM1H25 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Stainless Steel (AISI 304) | |
| Length - in | 0.906 in | |
| Length - mm | 23 mm | |
| Width - in | 0.398 in | |
| Width - mm | 10.1 mm | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $182.00 | |
| $1.79 | $358.00 | |
| $1.76 | $880.00 | |
| $1.48 | $2,960.00 | |
| $1.46 | $7,300.00 |
Need more?