Reference Only
MSBW75-C6
Cable Tie Mounts .
Datasheet
MSBW75-C6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | MSBW | |
| Product | Cable Tie Mounts | |
| Type | Buckle | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.90 | $490.00 | |
| $4.73 | $946.00 | |
| $4.62 | $2,310.00 | |
| $4.50 | $4,500.00 | |
| $4.44 | $8,880.00 |
Need more?