Reference Only
MPMWH32-D0
Cable Mounting & Accessories .
Datasheet
MPMWH32-D0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Push-In | |
| Material | Nylon | |
| Maximum Bundle Diameter | 8.4 mm | |
| Width | 14.7 mm | |
| Length | 35.8 mm | |
| Features | Used to secure wire cable or tubing to masonry surfaces | |
| Height | 7.1 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.697 | $348.50 | |
| $0.646 | $646.00 | |
| $0.634 | $3,170.00 | |
| $0.626 | $6,260.00 |
Need more?