Reference Only

MPMH38-L0

Cable Tie Mounts .

Manufacturer:

Mfr Part:
MPMH38-L0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
ProductCable Tie Mounts
Mounting StylePush Mount
MaterialNylon
Length - in1.26 in
Length - mm32 mm
Width - in0.571 in
Width - mm14.5 mm
FeaturesHeavy Duty
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$630.00
$1.16$1,160.00
$1.12$2,800.00
$1.10$5,500.00
Need more?
Contact Us