Reference Only

MP588L

Modular Connectors / Ethernet Connectors RJ-45PLUG.

Manufacturer:

Mfr Part:
MP588L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
ColorClear
Tab DirectionUser Selectable
SeriesMP588
Application10/100/1000 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.20$300.00
$1.18$590.00
$1.14$2,850.00
$0.99$4,950.00
Need more?