Reference Only
MP530-C
Modular Connectors / Ethernet Connectors .
Datasheet
MP530-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| USOC Codes | RJ45 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Unshielded | |
| Performance Category | Cat 5e | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Color | Clear | |
| Tab Direction | User Selectable | |
| Series | MP530 | |
| Application | 10/100/1000 Base-T | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Pan-Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $141.00 | |
| $1.31 | $393.00 | |
| $1.23 | $615.00 | |
| $1.17 | $1,170.00 | |
| $1.10 | $2,750.00 | |
| $1.06 | $5,300.00 |
Need more?