Reference Only
LEDDS
Obsolete
LED Lighting Fixture Accessories
Datasheet
LEDDS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | Door Switch Accessory | |
| For Use With | LED Strip Light | |
| Length | 49.2 mm | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting | |
| Width | 23.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?