
KWPK6
Mounting Hardware .
Datasheet
KWPK6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Mounting Hardware | |
| Product | Mounting Plates | |
| Type | Phone Plate | |
| Material | Stainless Steel | |
| Color | Metallic | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.88 | $348.80 | |
| $33.65 | $841.25 | |
| $32.00 | $1,600.00 | |
| $31.08 | $3,108.00 | |
| $30.38 | $7,595.00 |
Need more?