
KWPK5E
Mounting Hardware .
Datasheet
KWPK5E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Mounting Hardware | |
| Product | Mounting Plates | |
| Type | Phone Plate | |
| Material | Stainless Steel | |
| Color | Metallic | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.47 | $244.70 | |
| $24.32 | $608.00 | |
| $23.65 | $1,182.50 | |
| $23.02 | $2,302.00 | |
| $22.84 | $5,710.00 | |
| $22.69 | $11,345.00 |
Need more?