Reference Only

JP75ZP-L20

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
JP75ZP-L20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeCable Support System
Mounting StyleClip-On
MaterialNylon
Maximum Bundle Diameter0.75 in
ProductCable Supports
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.72$372.00
$3.64$910.00
$3.55$3,550.00
$3.50$8,750.00
Need more?
Contact Us