Reference Only

JP75W-L2

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
JP75W-L2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeCable Support System
Mounting StyleWall Mount
MaterialNylon
Maximum Bundle Diameter0.75 in
ProductCable Supports
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.49$249.00
$2.43$607.50
$2.35$1,175.00
$2.28$2,280.00
$2.23$5,575.00
Need more?
Contact Us