Reference Only
JP75DW-L2
Cable Mounting & Accessories .
Datasheet
JP75DW-L2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Support System | |
| Mounting Style | Clip-On | |
| Material | Nylon | |
| Maximum Bundle Diameter | 0.75 in | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.35 | $217.50 | |
| $4.13 | $413.00 | |
| $4.05 | $1,012.50 | |
| $3.97 | $1,985.00 | |
| $3.96 | $3,960.00 | |
| $3.95 | $9,875.00 |
Need more?