Reference Only
JP4HBC25RB-X20
Cable Mounting & Accessories .
Datasheet
JP4HBC25RB-X20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Support System | |
| Mounting Style | Clamp | |
| Material | Nylon | |
| Maximum Bundle Diameter | 4 in | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.33 | $123.30 | |
| $12.21 | $244.20 | |
| $11.44 | $572.00 | |
| $11.15 | $1,115.00 | |
| $10.93 | $2,186.00 | |
| $10.71 | $5,355.00 | |
| $10.49 | $10,490.00 |
Need more?