Reference Only
JP2W-L20
Cable Mounting & Accessories .
Datasheet
JP2W-L20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 2 in | |
| Family | J-PRO Cable Support System | |
| Features | Wide cable support base prevents pinch points that could cause damage to cables | |
| For Use With | For cable support | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.58 | $229.00 | |
| $4.48 | $448.00 | |
| $4.36 | $1,090.00 | |
| $4.26 | $2,130.00 | |
| $3.62 | $3,620.00 | |
| $3.48 | $8,700.00 |
Need more?