Reference Only
JP2UF100-L20
Cable Mounting & Accessories .
Datasheet
JP2UF100-L20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Clamp | |
| Material | Nylon | |
| Maximum Bundle Diameter | 2 in | |
| Family | J-PRO Cable Support System | |
| Features | Wide cable support base prevents pinch points that could cause damage to cables | |
| For Use With | To support, manage, and provide proper bend radius protection | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.72 | $286.00 | |
| $5.53 | $553.00 | |
| $5.41 | $1,352.50 | |
| $5.26 | $2,630.00 | |
| $5.13 | $5,130.00 |
Need more?