Reference Only

JP2SBC50RB-L20

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
JP2SBC50RB-L20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeCable Support System
Mounting StyleScrew
MaterialNylon
Maximum Bundle Diameter50.8 mm
ProductCable Supports
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.68$384.00
$7.49$749.00
$7.43$1,857.50
$7.31$7,310.00
Need more?
Contact Us