Reference Only
JP131CMB-L20
Cable Mounting & Accessories .
Datasheet
JP131CMB-L20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Support System | |
| Mounting Style | Ceiling Mount | |
| Material | Nylon | |
| Maximum Bundle Diameter | 1.31 in | |
| Packaging | Bulk | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.20 | $260.00 | |
| $4.95 | $495.00 | |
| $4.59 | $1,147.50 | |
| $4.39 | $2,195.00 | |
| $4.32 | $4,320.00 | |
| $4.28 | $10,700.00 |
Need more?