Reference Only
ICAM12X90RJS
Modular Connectors / Ethernet Connectors .
Datasheet
ICAM12X90RJS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Adapters | |
| Type | Coupler Adapter | |
| Gender | Plug (Male) to Jack (Female) | |
| Mounting Style | Cable Mount | |
| IP Rating | IP20 | |
| Color | Black | |
| Series | ICAM | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.08 | $98.08 | |
| $91.18 | $911.80 | |
| $88.57 | $2,214.25 | |
| $86.64 | $4,332.00 | |
| $84.74 | $8,474.00 |
Need more?