Reference Only

IAEBH6

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
IAEBH6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeCircular
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 6
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP67
ColorBlack
Tab DirectionUser Selectable
SeriesIAEB
Application1G/10G Base-T
Locking MechanismBayonet
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.46$634.60
$61.64$1,541.00
$60.30$3,015.00
$58.72$5,872.00
Need more?