Reference Only
IABDIN4
Racks & Rack Cabinet Accessories .
Datasheet
IABDIN4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Mounting Brackets | |
| Type | DIN Rail Bracket | |
| Color | Black | |
| Length | 133 mm | |
| Width | 483 mm | |
| Height | 177 mm | |
| Material | Steel | |
| Dimensions | 133 mm L x 483 mm W x 177 mm H | |
| Number of Rack Units | 4RU | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.14 | $256.14 | |
| $243.27 | $1,216.35 | |
| $237.96 | $2,379.60 | |
| $232.94 | $5,823.50 |
Need more?