Reference Only
HV23CC1-C378
Conduit Fittings & Accessories .
Datasheet
HV23CC1-C378 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clips | |
| Product | Cable Clamps | |
| Type | High Voltage | |
| Length | 43 mm | |
| Material | Nylon | |
| Color | Gray | |
| Mounting Style | Screw-On | |
| Series | HV23 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.80 | $380.00 | |
| $3.56 | $712.00 | |
| $3.43 | $1,715.00 | |
| $3.31 | $3,310.00 | |
| $3.27 | $6,540.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com