Reference Only
HSECFR0.8-XY
Heat Shrink Cable Boots & End Caps .
Datasheet
HSECFR0.8-XY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Number of Outlets | 1 in, 0 out | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HSECFR | |
| Subcategory | Wire & Cable Management | |
| Tradename | Wet-Shrink |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.90 | $119.00 | |
| $11.51 | $230.20 | |
| $10.65 | $532.50 | |
| $10.55 | $1,055.00 | |
| $10.43 | $2,086.00 | |
| $10.35 | $5,175.00 | |
| $10.26 | $10,260.00 |
Need more?