Reference Only

HSEC4.0-2

Heat Shrink Cable Boots & End Caps .

Manufacturer:

Mfr Part:
HSEC4.0-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
MaterialPolyolefin (PO)
ColorBlack
Length136.4 mm (5.37 in)
Inside Diameter104 mm (4.094 in)
Number of Outlets1 in, 0 out
FamilyHeat Shrink End Caps
FeaturesHeat Shrink End Caps
Product TypeHeat Shrink Cable Boots & End Caps
SeriesHSEC
SubcategoryWire & Cable Management
TradenameWet-Shrink

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC3917400099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.91$329.10
Need more?
Contact Us