Reference Only
HSEC2.0-5
Heat Shrink Cable Boots & End Caps .
Datasheet
HSEC2.0-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 109 mm (4.291 in) | |
| Inside Diameter | 60 mm (2.362 in) | |
| Number of Outlets | 1 in, 0 out | |
| Family | Heat Shrink End Caps | |
| Features | Heat Shrink End Caps | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HSEC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Wet-Shrink |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.16 | $181.60 | |
| $17.55 | $438.75 | |
| $17.00 | $850.00 | |
| $16.46 | $1,646.00 | |
| $16.32 | $4,080.00 | |
| $16.03 | $8,015.00 |
Need more?