Reference Only

HSEC1.0-X

Heat Shrink Cable Boots & End Caps .

Manufacturer:

Mfr Part:
HSEC1.0-X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryHeat Shrink Cable Boots & End Caps
TypeEnd Cap
MaterialPolyolefin (PO)
ColorBlack
Length75 mm (2.953 in)
Inside Diameter25.4 mm (1 in)
Number of Outlets1 in, 0 out
FamilyHeat Shrink End Caps
FeaturesHeat Shrink End Caps
Product TypeHeat Shrink Cable Boots & End Caps
SeriesHSEC
SubcategoryWire & Cable Management
TradenameWet-Shrink

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC3917400099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.02$120.20
$11.94$238.80
$11.72$1,172.00
$11.37$2,274.00
$11.08$5,540.00
$10.99$10,990.00
Need more?
Available Regional Inventory
90 available now at ttieurope.com