Reference Only
HSEC0.5-X
Heat Shrink Cable Boots & End Caps .
Datasheet
HSEC0.5-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 35.56 mm (1.4 in) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Number of Outlets | 1 in, 0 out | |
| Family | Heat Shrink End Caps | |
| Features | Heat Shrink End Caps | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HSEC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Wet-Shrink |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.11 | $711.00 | |
| $7.00 | $1,400.00 | |
| $6.85 | $3,425.00 | |
| $6.71 | $6,710.00 |
Need more?