Reference Only
HCME06A12-M130
Cable Mounting & Accessories .
Datasheet
HCME06A12-M130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clip | |
| Mounting Style | Clip-On | |
| Material | Polyoxymethylene (POM) | |
| Maximum Bundle Diameter | 0.47 in | |
| Width | 0.39 in | |
| Length | 0.74 in | |
| Family | Accessories | |
| Features | Vertical and horizontal versions available | |
| Height | 0.59 in | |
| Product | Cable Clips | |
| Series | HCME | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.199 | $995.00 | |
| $0.191 | $1,910.00 | |
| $0.187 | $4,675.00 |
Need more?