Reference Only
H1B1B1C0A10AKA0
Obsolete
Power Outlet Strips
Datasheet
H1B1B1C0A10AKA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Features | Metered | |
| Color | Black | |
| Cord Length | 10 ft | |
| Mounting Style | Rack Mount | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 20 A | |
| Connector - AC Input | NEMA 5-20P | |
| Connector - AC Output | NEMA 5-20R | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?