Reference Only
GPQC10-1/0
Obsolete
Punches & Dies
Datasheet
GPQC10-1/0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Punches & Dies | |
| Product | Punches | |
| Type | Conductor | |
| Size | 106.426 mm x 85.852 mm x 81.026 mm | |
| For Use With | Designed to Bond Perpendicular MCBN Conductors | |
| Description/Function | Access Floor Grounding Clamp | |
| Material | Bronze/Zinc | |
| Product Type | Punches & Dies | |
| Series | GPQ | |
| Subcategory | Tools | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908020 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?