Reference Only
GES62F-C0
Grommets & Bushings .
Datasheet
GES62F-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 100 ft | |
| Panel Thickness | 0.036 in to 0.062 in | |
| For Use With | Straight edges | |
| Material | Polyethylene (PE) | |
| Flammability Rating | UL 94 HB | |
| Packaging | Bulk | |
| Features | Solid Edging | |
| Series | GES | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.01 | $52.01 | |
| $51.77 | $517.70 | |
| $50.25 | $1,256.25 | |
| $48.73 | $2,436.50 | |
| $44.02 | $4,402.00 | |
| $43.55 | $10,887.50 |
Need more?