Reference Only
GES36FR-CY
Obsolete
Grommets & Bushings
Datasheet
GES36FR-CY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 100 ft | |
| Panel Thickness | 0.026 in to 0.036 in | |
| For Use With | Straight edges | |
| Features | Solid Edging | |
| Material | Polyethylene (PE) | |
| Color | Natural | |
| Flammability Rating | UL 94 V-0 | |
| Series | GES | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?