Reference Only
GEE98N-C
Grommets & Bushings .
Datasheet
GEE98N-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 100 ft | |
| Panel Thickness | 0.091 in to 0.106 in | |
| For Use With | Irregular-shaped and round holes | |
| Features | Slotted Edging | |
| Material | Nylon | |
| Flammability Rating | UL 94 V-2 | |
| Series | GEE | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.00 | $154.00 | |
| $145.81 | $1,458.10 | |
| $140.67 | $3,516.75 | |
| $137.67 | $6,883.50 |
Need more?