Reference Only

GEE71N-C

Grommets & Bushings .

Manufacturer:

Mfr Part:
GEE71N-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryGrommets & Bushings
Product TypeGrommets
TypeGrommet Strip
Panel CutoutEdging - 100 ft
Panel Thickness0.063 in to 0.079 in
For Use WithIrregular-shaped and round holes
FeaturesSlotted Edging
MaterialNylon
Flammability RatingUL 94 V-2
SeriesGEE
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.18$151.18
$150.01$1,500.10
$145.70$3,642.50
$134.67$6,733.50
Need more?