Reference Only
GE380-Q
Grommets & Bushings .
Datasheet
GE380-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 12.75 in | |
| Panel Thickness | 0.318 in to 0.38 in | |
| For Use With | Irregular-shaped and round holes | |
| Features | Slotted Edging | |
| Material | Nylon | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.49 | $112.25 | |
| $4.35 | $217.50 | |
| $4.15 | $415.00 | |
| $4.06 | $1,015.00 | |
| $3.98 | $1,990.00 | |
| $3.91 | $3,910.00 | |
| $3.82 | $9,550.00 |
Need more?