Reference Only

GE318-L

Grommets & Bushings .

Manufacturer:

Mfr Part:
GE318-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryGrommets & Bushings
Product TypeGrommets
TypeGrommet Strip
Panel CutoutEdging - 12.75 in
Panel Thickness0.255 in tp 0.318 in
For Use WithIrregular-shaped and round holes
MaterialNylon
Flammability RatingUL 94 V-2
FeaturesSlotted Edging
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.93$196.50
$3.68$368.00
$3.64$910.00
$3.54$1,770.00
$3.43$3,430.00
$3.30$8,250.00
Need more?