Reference Only
GCTC3S-X0
Cable Tie Mounts .
Datasheet
GCTC3S-X0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Hook and Loop Mount | |
| Mounting Style | Grommet | |
| Material | Nylon | |
| Length - in | 1 ft | |
| Length - mm | 305 mm | |
| Width - in | 0.752 in | |
| Width - mm | 19.1 mm | |
| Color | Black | |
| Thread Size | #10 (M5) | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 14 kg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6307909891 |
| TARIC | 6307909899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $319.00 | |
| $3.09 | $618.00 | |
| $3.01 | $1,505.00 | |
| $2.94 | $2,940.00 | |
| $2.90 | $5,800.00 |
Need more?