Reference Only

GCC6X6250-1/0

Terminals Ground Cross Connector for #2 SOL 250.

Manufacturer:

Mfr Part:
GCC6X6250-1/0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductAccessories
TypeGround Connector
Wire Gauge Max1/0 AWG
ColorBlack
SeriesGCC
TradenameStructuredGround
Length25.4 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Width33.5 mm
Wire Gauge1/0 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.84$401.52
$117.95$1,179.50
$114.95$2,873.75
$112.63$5,631.50
$109.70$10,970.00
Need more?
Contact Us