Reference Only
GB4B0624TPI-1
Racks & Rack Cabinet Accessories .
Datasheet
GB4B0624TPI-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | GB | |
| Product | Ground Bars | |
| Type | Grounding Busbar | |
| Features | Meets BICSI and J-STD-607-A requirements for network systems grounding applications | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8535400090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $332.11 | $332.11 | |
| $315.88 | $1,579.40 | |
| $307.85 | $3,078.50 | |
| $300.08 | $7,502.00 |
Need more?