Reference Only
GACB-1
Racks & Rack Cabinet Accessories .
Datasheet
GACB-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Auxiliary Cable Bracket | |
| Length | 124 mm | |
| Width | 31.8 mm | |
| Height | 177.8 mm | |
| Material | Steel, Zinc Plated | |
| Dimensions | 124 mm x 31.8 mm x 177.8 mm | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.86 | $314.30 | |
| $59.22 | $592.20 | |
| $56.99 | $1,424.75 | |
| $56.87 | $2,843.50 | |
| $55.96 | $5,596.00 |
Need more?