
FZTBN1NNNSZM002
Fiber Optic Cable Assemblies .
Datasheet
FZTBN1NNNSZM002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Simplex | |
| Application | Entrance Facilities, Telecommunications Rooms, Data Centers and at the Desk | |
| Connector End A | LC Simplex | |
| Connector End B | Pigtail | |
| Cable Type | Buffered Fiber | |
| Fiber Diameter | 900 um | |
| Cable Length | 2 m | |
| Number of Fibers | 12 Fiber | |
| Fiber Type | OM4 | |
| Insertion Loss | 0.25 dB | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.97 | $162.97 | |
| $162.88 | $1,628.80 | |
| $162.52 | $4,063.00 | |
| $161.92 | $8,096.00 |
Need more?